
1/7
Smartphone
Pixel 9a
5G
LTE/4G
Grey
8 x
Android™ 15
16 cm
6.3 inch
2424 x 1080 Pixel
48 MP
13 MP
8 GB
128 GB
eSIM
Nano SIM
Dual SIM
Yes
5.3
Li-ion
5100 mAh
HSPA+
HSDPA
LTE
5G
UMTS
Yes
IP68
Yes
IP68
73.3 mm
154.7 mm
8.9 mm
185.9 g
B (A - G)
7.5 W
27 W
Yes
120 Hz
Yes
with USB Power Delivery
Glass, metal, plastic
Tensor G4
yes
yes
no
yes
24 Bit
yes
yes
yes
yes
yes
yes
yes
13 MP
yes
yes
yes
yes
yes
yes
yes
1.7 µm
2.2 µm
2.2 µm
82°
120°
96°
yes
yes
1800 cd/m²
2700 cd/m²
yes
yes
yes
yes
yes
2
240 fps
yes
8 GB
yes
yes
yes
Datasheet 3436369 Google Pixel 9a 128 GB Grey EEC B (A - G) 16 cm (6.3 inch) Smartphone
User & Safety Instructions 3436369 Google Pixel 9a 128 GB Grey EEC B (A - G) 16 cm (6.3 inch) Smartphone
The necessary accessories are required to use the article as described.