• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt METRAHIT AM TECH Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 1000 V, CAT IV 600

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 739.00 / piece)
€ 739.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital-MultiMate METRAHIT TECH

  • AC voltage measurement in addition, "low resistance" (1 MΩ)
  • Switch able-1 kHz/-3 dB low pass filter
  • TrueRMS-Bandwidth 10 kHz
  • Direct Current measurement 1 µA - 10 A (16 A)
  • Current clamp sensor connectable

Technical specifications

Voltage reading range DC (min.)

0.01 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.01 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.001 mA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.001 mA

Amperage reading range AC (max.)

10 A

Reading range - resistance

10 mΩ - 40 MΩ

Reading range - capacity

10 pF - 1000 µF

Frequency reading range

0.01 Hz - 100 kHz

Temperature

-50 to +1372 °C

DC resistance

9 MΩ

AC resistance

9 MΩ

Basic accuracy

0.05 %

Measurement type (details)

True RMS

Frequency range

15 Hz - 10 kHz Hz

Interfaces

none

Power supply (details)

2 AA batteries

Height

200 mm

Width

87 mm

Weight

350 g

DAkkS standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

METRAHIT AM TECH

Display

Digital

Display (counts)

12000

Dim

(W x H) 87 mm x 200 mm

Temperature reading range (max.)

+1372 °C

Temperature reading range (min.)

-50 °C

Basic accuracy

± 3% + 5 digits

Displays

12000 counts

Documents & Downloads

Datasheet

Datasheet 122267 Gossen Metrawatt METRAHIT AM TECH Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 1000 V, CAT IV 600

User & Safety Instructions

User & Safety Instructions 122267 Gossen Metrawatt METRAHIT AM TECH Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 1000 V, CAT IV 600

Conformity certificate

Conformity certificate 122267 Gossen Metrawatt METRAHIT AM TECH Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 1000 V, CAT IV 600

Description

The new multimeters in the STARLINE generation are robust, reliable digital multimeters with housing made of impact-resistant plastic. The devices are distinguished by their exemplary technique as 3 sockets with automatic blocking sockets (ABS), TRMS measurement to 20 kHz and temperature measurement using K-type thermocouple (Pt100/Pt1000 addition to X-tra), and an illuminated display with large digits from.

Features

  • 3 sockets with automatic socket lock
  • Large lit display, digit height 15 mm
  • Separated battery, and fuse compartments
  • Protection class IP52
  • DKD calibration certificate.

Scope of delivery

  • Set safety test leads
  • 2 batteries 1.5 V, AA
  • Manual
  • DKD calibration certificate.

Hints

AC voltage measurement in addition, "low" (1 MW)
Switchable -1 kHz/-3 dB low pass filter
Measures direct/indirect current

Accessories

(*All information is plus legal VAT)