• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt Metraline ZCHECK Electrical tester VDE standard 0413

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 769.00 / piece)
€ 769.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety test device Metraline ZCHECK

  • Table of common protective devices can be displayed
  • Digital display, color backlit OLED display,
  • Switching between short and detailed display
  • LED for measuring point lighting
  • Patented fixing of the measuring tips
  • Compact and robust - for harsh service operations and laboratory operations

Technical specifications

Product type

Electrical tester

Manufacturer's standards (no certificate)

Reading category

CAT III 300 V

Interfaces

none

Dim

(L x W x H) 260 x 70 x 40 mm

Weight

400 g

IP43

Reading range (VDE)

Earth fault loop impedance

Voltage

DIN standard

DIN EN 61557

Display type

Digital (OLED)

Width

70 mm

Height

40 mm

Length

260 mm

Test procedure

manual

Voltage supply

Battery

Memory

No

Type

Metraline ZCHECK

VDE standard

0413

Features

RCD/FI testing

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 703748 Gossen Metrawatt Metraline ZCHECK Electrical tester VDE standard 0413

User & Safety Instructions

User & Safety Instructions 703748 Gossen Metrawatt Metraline ZCHECK Electrical tester VDE standard 0413

Description

The tester is used to measure Fehlerschleifen­impedanzen and Netzimpe­danzen.
The measurement range from 0 to 200 Ω (0.27 Ω to 200 Ω in accordance with VDE 0413 / EN 61557) enables a short-circuit current calculation from 0 to 23 kA.

This text is machine translated.

Scope of delivery

  • Batteries
  • Bag
  • Documentation CD
  • Factory calibration certificate
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 815.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)