• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt METRISO PRIME Insulation tester 100 V, 250 V, 500 V, 1000 V, 1500 V, 2000 V, 2500 V, 5000 V 1 TΩ

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hochsp. Insulation. res. Analogue METRISO PRIME with crank inductor

  • Insulation measuring device 5000 Volt, analogue
  • Analogue High-voltage insulation measuring instrument with crank inductor
  • Measuring voltages 100, 250, 500, 1000 V (acc. to EN 61 557 Part 1) and 1500, 2000, 2500, 5000 V

Technical specifications

Product type

Insulation tester

Test voltage

100 V

250 V

500 V

1000 V

1500 V

2000 V

2500 V

5000 V

Reading type

Insulation resistance

Manufacturer's standards (no certificate)

Power supply (details)

Crank inductor

Display type

Analogue

Insulation resistance (max.)

1 TΩ

Documents & Downloads

Datasheet

Datasheet 1625635 Gossen Metrawatt METRISO PRIME Insulation tester 100 V, 250 V, 500 V, 1000 V, 1500 V, 2000 V, 2500 V, 5000 V 1 TΩ

User & Safety Instructions

User & Safety Instructions 1625635 Gossen Metrawatt METRISO PRIME Insulation tester 100 V, 250 V, 500 V, 1000 V, 1500 V, 2000 V, 2500 V, 5000 V 1 TΩ

Description

Technical characteristics:
Wide measurement range of 10 k... 1 T Ohm
Very clear logarithmic display
Measuring voltages 100, 250, 500, 1000, 1500, 2000, 2500, 5000 V
Measurements up to 1000 V, according to DIN VDE 0413
Measurement range 100 k... 100 M ohm (1000 V)
Voltage measurement up to 2000 V DC, AC
Guard connection eliminates surface currents

This text is machine translated.

Scope of delivery

  • 1 high-voltage insulation measuring instrument with permanently connected measuring lines and test-tips,
  • 2 alligator clips (5 kV-Type)
  • 1 built-in crank inductor
  • 1 carrying strap
  • 1 operating instructions