• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt PROFiTEST MF TECH EVSE-Set VDE tester kit, Electrical tester set Calibrated to (DAkkS standards) VDE st

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,139.00 / piece)
€ 5,139.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EVSE measuring and test set for testing the effectiveness of protective measures on stationary electrical installations, especially for EV charging points.

  • Context-sensitive color graphic displayMeasurement and test procedure - simple creation of the plant structure / measuring & saving / generating logs Pre-configured and self-programmable test sequences for quick testing of electrical systems Memory concept for up to 50,000 recordsTesting all current all-current sensitive RCDs, RDC-DD, RCMBProtection of the operator by PE detection when used by finger contactFuture-oriented connectivity

Technical specifications

  • DisplayContext-sensitive color graphic display Soft key buttons Allows you to conveniently select sub-functions And parameters. Unavailable subfunctions and Parameters are automatically hidden.Special measurementsSelective earth resistance RE (mains operation)With 2-pin adapter, probe, earthing and clip-on current sensor(3-pole measurement method)Measurement potential equalizationCurrent measurement with pliers Field directionEarth leakage resistance RE(ISO)Voltage dropLocation isolation ZSTCounter start (kWh test)Testing of E-loading columns andElectric vehicles on E-loading pillars (IEC 61851-1)Inclusive IZYTRONIQ database software for managing equipment, machinery, equipment and medical devices in combination with locations across a double tree structure and for managing auditors, test equipment, catalogs and sequences.
Product type

VDE tester kit

DAkkS standards

Reading category

CAT III 600 V

CAT IV 600 V

Interfaces

USB

Dim

(L x W x H) 330 cm x 260 mm x 90 mm

Weight

2.7 kg

IP40

Reading range (VDE)

Loop impedance

RCD testing (AC, A, F, B, B+, EV)

PRCD testing (2-pin, 3-pin, PRCDS, PRCDS+, PRCDK)

Insulation resistance

Earth resistance

Earth fault loop impedance

Earth leakage resistance

Earth leakage current

Voltage

Current

Frequency

Resistance

Show more
DIN standard

DIN VDE 0100

DIN VDE 0105

DIN VDE 0413

DIN EN 61010-1

DIN EN 61557

Display type

Digital

Width

260 mm

Height

90 mm

Length

330 cm

Test procedure

automated

manual

Voltage supply

Rechargeable

Battery

Memory (space)

50000

Memory

Yes

Type

PROFiTEST MF TECH EVSE-Set

VDE standard

0100

0100-600

0105

0411

0413

Features

incl. case

incl. software

incl. electric vehicle charging station adapter

Documents & Downloads

Datasheet

Datasheet 2730562 Gossen Metrawatt PROFiTEST MF TECH EVSE-Set VDE tester kit, Electrical tester set Calibrated to (DAkkS standards) VDE st

User & Safety Instructions

User & Safety Instructions 2730562 Gossen Metrawatt PROFiTEST MF TECH EVSE-Set VDE tester kit, Electrical tester set Calibrated to (DAkkS standards) VDE st

Description

With the PROFITEST MF TECH EVSE-Set you are best equipped for testing the function and electrical safety of AC charging points.

This text is machine translated.

Features

  • PROFITEST MF TECH Installation testerMETALLINE PRO TYPE EM II - 1/3-phase test adapter for E charging pointsPRO-RLO 20 - Compensated measuring adapter with 20 m cable for PE measurementsProtective gloves - protective gloves with arc protectionSortimo L-BOXX – system case with inner division for PROFITEST and accessoriesIZYTRON BUSINESS PROFESSIONAL - Database software + Cloud voucherDisplayContext-sensitive color graphic display Soft key buttons Allows you to conveniently select sub-functions And parameters. Unavailable subfunctions and Parameters are automatically hidden.Special measurementsSelective earth resistance RE (mains operation)With 2-pin adapter, probe, earthing and clip-on current sensor(3-pole measurement method)Measurement potential equalizationCurrent measurement with pliers Field directionEarth leakage resistance RE(ISO)Voltage dropLocation isolation ZSTCounter start (kWh test)Testing of E-loading columns andElectric vehicles on E-loading pillars (IEC 61851-1)Inclusive IZYTRONIQ database software for managing equipment, machinery, equipment and medical devices in combination with locations across a double tree structure and for managing auditors, test equipment, catalogs and sequences.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5,743.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)