• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Photo M525V MAVOMASTER Lux meter

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 519.00 / piece)
€ 519.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Compact measurement and display device for MAVOPROBE

  • Raster measurement for the evaluation of work places and interior lighting
  • Extensive measurement functions, relative, integral, deviation, ratio measurement
  • Acquisition of minimum value, maximum value and average value calculation
  • Data logger with adjustable log interval
  • Large 4 GB measurement memory, readable via USB, like an external drive on the PC
  • Continuous operation via USB with power bank, plug-in power supply or at your PC
  • EXCEL macros for logging and data logging

Technical specifications

  • Compact measurement and display device for MAVOPROBE
Product type

Lux meter

Reading type

Light intensity

Manufacturer's standards (no certificate)

Dim

(L x W x H) 120 x 65 x 19 mm

Display

Digital

LCD

Weight

100 g

Features

Data logger

Width

65 mm

Height

19 mm

Length

120 mm

Interfaces

1x USB 2.0 (device)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025508 Gossen Photo M525V MAVOMASTER Lux meter

Description

The integrated measurement functions evaluate the measurement results and provide evaluation on site with storage possibility in CSV format. They can be assigned to the two function keys F1 and F2 as required and consist of a data logger, a relative measurement, a grid measurement for the evaluation of workplace lighting with calculation of the Emin/EMAX/Eavg/U0/UD values, a ratio measurement B/A to the contrast measurement, a deviation measurement B-A, a deviation measurement %A and an integral measurement to determine the radiation dose. Measured values can be stored in the CSV format in 4 GB memory and be read via the USB interface.

This text is machine translated.

Scope of delivery

  • MAVOMASTER
  • 1.5V AA alkali-manganese battery (IEC LR 6)
  • USB 2.0 cable connector A to Micro B connector, length 1.0 m
  • EXCEL evaluation/data logger (download)
  • Operating instructions GB/GB

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 818.98*

What kind of Light Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)