• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Photo M526G MAVOPROBE LUX/ UVA Lux meter 0.001 - 199990 lx

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,355.00 / piece)
€ 1,355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Probe for light and radiation strength
Product type

Lux meter

Reading type

Light intensity

Radiant flux

Manufacturer's standards (no certificate)

Dim

(L x W x H) 115 x 33 x 27 mm

Weight

115 g

Features

Suitable for LED lighting

Illuminance reading range

0.001 - 199990 lx

Illuminance reading range (max.)

199990 lx

Illuminance reading range (min.)

0.001 lx

Illuminance reading accuracy

2.5 %

Width

33 mm

Height

27 mm

Length

115 mm

Interfaces

1x USB 2.0 (device)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997649 Gossen Photo M526G MAVOPROBE LUX/ UVA Lux meter 0.001 - 199990 lx

Description

The performance of the non-destructive material inspection system must be checked regularly to ensure inspection quality and reliability. This test includes both the intensity of the UV-A radiation and the illumination strength. The observation conditions for this test procedure are described in DIN EN ISO 3059, which contains the minimum illumination level and the UV-A radiation strength and its measurement. A calibration interval according to the manufacturer's specifications is also required, but at least every 12 months and the documentation must be carried out by means of a calibration certificate.

This text is machine translated.

Scope of delivery

  • Final test proof

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,654.98*

What kind of Light Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)