• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Photo M527G MAVOPROBE LUX 5032 B Lux meter 0.001 - 199990 lx

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 889.00 / piece)
€ 889.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Probe for light strength, DIN 5032-7 class B.
Product type

Lux meter

Reading type

Light intensity

Manufacturer's standards (no certificate)

Dim

(L x W x H) 115 x 33 x 27 mm

Weight

110 g

Illuminance reading range

0.001 - 199990 lx

Illuminance reading range (max.)

199990 lx

Illuminance reading range (min.)

0.001 lx

Illuminance reading accuracy

2.5 %

Width

33 mm

Height

27 mm

Length

115 mm

Interfaces

1x USB 2.0 (device)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997650 Gossen Photo M527G MAVOPROBE LUX 5032 B Lux meter 0.001 - 199990 lx

Description

The MAVOPROBE LUX 5032 B is primarily used for certification and inspection applications due to its high accuracy in class B. An additional measurement range with high resolution of 0.001 lx enables the measurement of the lowest illumination intensity. With it even the emergency lighting can be measured excellently.

This text is machine translated.

Scope of delivery

  • Final test proof

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,188.98*

What kind of Light Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)