• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Photo M529G MAVOPROBE MONITOR Lux meter

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,165.00 / piece)
€ 1,165.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Probe for light density, attachment measurement, DIN 5032-7 class B.
  • Measuring range: 0.001 cd/m² up to 19 999 cd/m²
Product type

Lux meter

Reading type

Light intensity

Manufacturer's standards (no certificate)

Dim

(L x W x H) 115 x 33 x 97 mm

Weight

180 g

Features

Suitable for LED lighting

Illuminance reading accuracy

2.5 %

Width

33 mm

Height

97 mm

Length

115 mm

Interfaces

1x USB 2.0 (device)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997652 Gossen Photo M529G MAVOPROBE MONITOR Lux meter

Description

The MAVOPROBE MONITOR can determine the luminance of actively glowing or radiated surfaces, such as monitors of any type, TV screens, illuminated panels, light trays, illuminated advertising panels or matte glass, by measuring the illumination in CD/m² or FL. The velvety adapter disc included in the delivery protects against light falling from the side during measurement and prevents scratches on the sensitive surfaces.

This text is machine translated.

Scope of delivery

  • Adapter disc;Final test certificate

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,464.98*

What kind of Light Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)