• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Photo M537G MAVOMONITOR - KIT Lux meter

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,935.00 / piece)
€ 1,935.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Luminance measuring device of class B according to DIN 5032-7 for attachment measurement

  • Extensive measurement functions, relative, integral, deviation, ratio measurement
  • Acquisition of minimum value, maximum value and average value calculation
  • Data logger with adjustable log interval
  • Large 4 GB measurement memory, readable via USB, like an external drive on the PC
  • Continuous operation via USB with power bank, plug-in power supply or at your PC
  • EXCEL macros for logging and data logging
  • Measuring device and calibration from one source!

Technical specifications

  • Class B luminance meter
  • Measuring range: 0.001 cd/m² up to 19 999 cd/m²
Product type

Lux meter

Reading type

Light intensity

Manufacturer's standards (no certificate)

Display

Digital

LCD

Features

Suitable for LED lighting

Data logger

Illuminance reading accuracy

2.5 %

Interfaces

1x USB 2.0 (device)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997655 Gossen Photo M537G MAVOMONITOR - KIT Lux meter

Description

The MAVOMONITOR kit can determine the luminance of actively glowing or radiated surfaces, such as monitors of any type, TV screens, light desks, light tubs, illuminated advertising panels or matte glass, by measuring the illumination in cd/m² or FL. The velvety adapter disc included in the delivery protects against light falling from the side during measurement and prevents scratches on the sensitive surfaces. The kit also includes a protective rubber cover with stand for the special impact protection and an aluminum case for the protected storage and safe transportation.

This text is machine translated.

Scope of delivery

  • MAVOMASTER
  • MAVOPROBE MONITOR
  • Adapter disc
  • Rubber protective cover
  • 1.5V AA alkali-manganese battery (IEC LR 6)
  • USB 2.0 cable connector A to Micro B connector, length 1.0 m
  • EXCEL evaluation/data logger (download)
  • Aluminium transportation case
  • Final test proof

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,049.99*

What kind of Light Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)