• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP B+ Power bank 10000 mAh LiPo USB type A, USB C® Grey

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power bank GP B10B blue 10,000 mAh, 2x USB-A, 1x USB-C ports

  • Charge 3 devices simultaneously
  • Ultra-Fast Charging.
  • 8-way protection
  • LED display

Technical specifications

  • Charging time of approximately 5 h
Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

10000 mAh

Charging current (max.)

3000 mA

Technology

LiPo

Length

139 mm

Width

68 mm

Connector

USB type A

USB C®

Height

16 mm

Weight

224 g

Operating voltage

5 V

Factory colour

Grey

Wireless charging

No

Dim

(L x W x H) 139 x 68 x 16 mm

Capacitance measured

37 mAh

Documents & Downloads

Datasheet

Datasheet 3397118 GP B+ Power bank 10000 mAh LiPo USB type A, USB C® Grey

User & Safety Instructions

User & Safety Instructions 3397118 GP B+ Power bank 10000 mAh LiPo USB type A, USB C® Grey

Description

Discover the GP Power bank B10B in blue with an impressive 10,000 mAh! With 2x USB-A and 1x USB-C connections, you are always equipped in the best way. Perfect for traveling - keep your devices charged and ready at all times!

This text is machine translated.

Scope of delivery

  • Power bank B10B
  • Charging cable 30 cm USB-A zu USB-C.
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)