
Number
Total (€ 3.29 / piece)
€ 5.99
-45 %
€ 3.29
incl. VAT
14-day return policy included
Highlights & Details
GP Lithium button cell CR2320
- Powerful and long-lastingCurrent management property of up to 10 years,
Technical specifications
- Product type
Button cell
- Size
CR 2320
- Dim
(Ø x H) 23 mm x 2 mm
- Technology
Lithium
- Voltage
3 V
- Height
2 mm
- (Ø)
23 mm
- Temperature range
-20 to +60 °C
- Alternative battery types
BR2320
DL2320
ECR2320
KCR2320
KL2320
KECR2320
LM2320
5020LC
280-201
L26
- Content
1 pc(s)
- Rechargeable
No
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 2587876 GP Button cell CR 2320 3 V 1 pc(s) Lithium GPCR2320E-2CPU1
Description
The GP Lithium coin cell battery CR2320 is powerful and has been developed to provide long-lasting, reliable and superior energy for everyday devices such asKey ring, car key, intelligent remote controls, intelligent clocks, pocket calculator, Medical devices, toys and film and photo equipment. With remarkable power management characteristics and a durability of up to 10 years, when stored properly in a cool and dry place, you will never stand with flat batteries. Designed to work under extreme conditions, the GP CR2320 works reliably from -20 °C to +60 °C. Safety comes first! This battery is designed not only to protect your equipment with a leak-proof construction, but also to protect your children with a well-thought-out packaging.
This text is machine translated.
This text is machine translated.
Hints
This text is machine translated.
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































