• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP Button cell CR2 016 3 V 25 pc(s) 80 mAh Lithium GPCR2016B

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

388 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 0.36 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell

Size

CR2 016

Dim

(Ø x H) 20 mm x 1.6 mm

Connector

Terminal

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

80 mAh

Height

1.6 mm

(Ø)

20 mm

Weight

1.7 g

Alternative battery types

BR2016

DL2016

ECR2016

KCR2016

KL2016

KECR2016

LM2016

5000LC

FA

SB-T11

208-202

280-204

L10

L-F1/4V

EA-50CF/3D

Show more
Content

25 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

Datasheet

Datasheet 3591108 GP Button cell CR2 016 3 V 25 pc(s) 80 mAh Lithium GPCR2016B

User & Safety Instructions

User & Safety Instructions 3591108 GP Button cell CR2 016 3 V 25 pc(s) 80 mAh Lithium GPCR2016B

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)