• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP Button cell LR44 1.5 V 4 pc(s) 110 mAh Alkali-manganese Ultra

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

58 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GP Ultra, Alkaline, button cell, 76A, LR44, Batteries, 1.5V

  • Long-lasting energy

Technical specifications

Product type

Button cell

Size

LR44

Dim

(Ø x H) 11.6 mm x 5.4 mm

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

110 mAh

Height

5.4 mm

(Ø)

11.6 mm

Weight

1.7 g

Content

4 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 3376439 GP Button cell LR44 1.5 V 4 pc(s) 110 mAh Alkali-manganese Ultra

Security datasheet

Security datasheet 3376439 GP Button cell LR44 1.5 V 4 pc(s) 110 mAh Alkali-manganese Ultra

Description

Discover the GP Ultra Alkaline button cell 76A! This high power 1.5V battery in a practical pack of 4 provides reliable energy for your devices. Perfect for remote controls, clocks and more - get the energy you need now!

This text is machine translated.

Hints

GP Ultra Alkaline button cell, 76A button cell 1.5V, GP Ultra Alkaline battery, 76A battery 4 pcs, buy alkaline button cell, long-life button cell, GP batteries Germany, 1.5V button cell online, High-quality button cell, button cell for electronic devices

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)