• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP GPIND910AB N battery Alkali-manganese 1.5 V 20 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

95 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

N

Product type

N battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

29 mm

(Ø)

11.5 mm

Content

20 pc(s)

Alternative battery types

N

LR1

LR01

E90

LR1-N

LR1/E90

4001

AM5

KN

MN9100

MN9100/N

UM5

R1

KN-2

810

910A

L1129

Show more
Rechargeable

No

Dim

(Ø x H) 11.5 mm x 29 mm

Documents & Downloads

Datasheet

Datasheet 3591100 GP GPIND910AB N battery Alkali-manganese 1.5 V 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3591100 GP GPIND910AB N battery Alkali-manganese 1.5 V 20 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.