• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP Super AA battery Alkali-manganese 1.5 V 24 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 24 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

AA

Product type

AA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

50.5 mm

(Ø)

14 mm

Content

24 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

No

Dim

(Ø x H) 14 mm x 50.5 mm

Documents & Downloads

Datasheet

Datasheet 2886941 GP Super AA battery Alkali-manganese 1.5 V 24 pc(s)

Security datasheet

Security datasheet 2886941 GP Super AA battery Alkali-manganese 1.5 V 24 pc(s)

Description

The Super Alkaline AA batteries from GP is designed for use in day-by-day used devices, the less power consumption, e.g. torches and battery-operated LED lighting. It is also perfect for remote controls, digital clocks, smoke and motion detectors.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)