• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP Ultra Plus 9 V / PP3 battery Alkali-manganese 9 V 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

9V Battery GP Alkaline Ultra Plus 9V 1 pcs

  • Compact 100% paper packaging
  • Patented, spill-resistant design
  • Ideal for energy-efficient applications

Technical specifications

Size

9V PP3

Product type

9 V / PP3 battery

Technology

Alkali-manganese

Voltage

9 V

Width

25.5 mm

Height

48.5 mm

Depth

16 mm

Content

1 pc(s)

Alternative battery types

6LR61

6LR21

6AM6

6LP3146

MN1604

A1604

E Block

LR22

522

6LF22

1604A

K9V

6R21

6R22

BA3090/U

6F22

PP3HP

006P

AM6F

6LF62

HP3

M1604

4022

BLOC

CLR6

KA9

ND65V

U9VL-J-P

PP3

Show more
Rechargeable

No

Dim

(W x H x D) 25.5 x 48.5 x 16 mm

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2900363 GP Ultra Plus 9 V / PP3 battery Alkali-manganese 9 V 1 pc(s)

Security datasheet

Security datasheet 2900363 GP Ultra Plus 9 V / PP3 battery Alkali-manganese 9 V 1 pc(s)

Description

Discover the performance of the new and improved GP Ultra+ alkaline 9V Block batteries with G-TECH technology.

G-TECH provides for a longer life of your devices. And this is how it works:
The batteries deliver more power through the use of high-purity graphite. In addition, high-quality zinc-S powder is used, which ensures fast energy absorption and a consistently high performance over a longer period of time. The patented leak protection prevents battery leakage and thus protects your devices These Ultra+ 9V alkaline batteries are a good choice for all your energy-intensive devices, such as microphones, smoke detectors, walkie-talkies, walkie-talkies and more. Supplied individually in a 100% paper pack. Select GP Ultra+ 9V Alkaline batteries with G-TECH technology and make sure that your batteries always work when you need them.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)