• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP Ultra Plus C battery Alkali-manganese 1.5 V 2 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

C baby battery GP alkaline ultra plus 1,5V 2 pieces

  • Ideal for energy-efficient applications
  • Compact 100% paper packaging
  • Patented, spill-resistant design

Technical specifications

Size

C

Product type

C battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

49.5 mm

(Ø)

25.5 mm

Content

2 pc(s)

Alternative battery types

LR15

C

AM2

L

MN1400

814

E93

LR14N

14A

KC

R14

BA3042

U7522

UM2

1/2 Torcia

Show more
Type

Ultra Plus

Rechargeable

No

Dim

(Ø x H) 25.5 mm x 49.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2900361 GP Ultra Plus C battery Alkali-manganese 1.5 V 2 pc(s)

Security datasheet

Security datasheet 2900361 GP Ultra Plus C battery Alkali-manganese 1.5 V 2 pc(s)

Description

Discover the performance of the new and improved GP Ultra+ Alkaline C Baby batteries with G-TECH technology.

G-TECH provides for a longer life of your devices. And this is how it works:
The batteries deliver more power through the use of high-purity graphite. In addition, high-quality zinc-S powder is used, which ensures fast energy absorption and a consistently high performance over a longer period of time. The patented leak protection prevents battery leakage and thus protects your devices
These Ultra+ C alkaline batteries are a good choice for all your energy-intensive equipment, such as torches, measuring instruments, battery-intensive toys and more. Supplied per 2 pieces in a 100% paper package. Select GP Ultra+ C Alkaline batteries with G-TECH technology and make sure that your batteries always work when you need them.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)