• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef FK 401 Coffee maker White Cup volume=10 Glass jug, Plate warmer

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Graef filter coffee machine FK 401 with glass jug, white

  • Pre-brewing function
  • Functional design
  • Water level indicator

Technical specifications

Cup volume

10

Product type

Coffee maker

Coffee maker features

Glass jug

Plate warmer

1000 W

Factory colour

White

Weight

2.2 kg

Thermal jug

No

Width

170 mm

Height

345 mm

Length

270 mm

Keep warm function

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525804 Graef FK 401 Coffee maker White Cup volume=10 Glass jug, Plate warmer

Description


Grandma‘s aroma reloaded - because it's about the bean
The unfiltered truth is: Grandma's filter coffee is in full trend. And not only because it can be prepared quickly, easily and cheaply. It also tastes milder and accentuates the distinctive flavors of every bean. As more and more coffee connoisseurs place value on noble, pure beans, the filter coffee machines, such as the FK401 from THE Graef Young Line (again), are also in fashion. It is characterized by its chic design and robust technology, for which the Arnsberg family-run company is known.
The FK401 is equipped with a glass jug for 10 to 15 cups and a keep-warm function. A swiveling hopper picks up the filter bag and makes it very easy to fill the machines with coffee flour. With a pre-brewing function, they moisten the powder slightly in advance. This makes it quills and facilitates the perfect extraction of the flavors. The large brewing head in turn ensures that the coffee flour in the filter is evenly moistened. In addition, the power-saving automatic switch-off as well as the anti-drip function are included. It automatically interrupts the water flow as soon as you remove the jug from the machine. So a clean thing.
All in all: Coffee from Graef's FK401 filter coffee machine is prepared in no time. And it tastes as stimulating and aromatic as the hand-made granny.

This text is machine translated.

Features

  • Elegant plastic housing with stainless steel decor
  • Pre-brewing function for full aroma development without bitter substances
  • Optimum loosening of the coffee aromas by wetting the coffee flour over a large area
  • Easy handling and operation
  • Removable swivel filter (filter size 1x4) with drip stop
  • Extra-long coffee enjoyment through keep-warm function
  • Convenient water level indicator
  • Timeless, functional design
  • Auto switch-off
  • Glass jug for 10 large cups or 15 small cups

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)