• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef S50001 All-purpose cutter SKS 501 White

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Graef Allesschneider SKS 501 SlicedKitchen, white

  • Compact all-purpose cutter with high-quality full metal housing
  • New increased design
  • Stainless steel serrated knife Ø 170 mm
  • Magazine 'House & Garden Test' rates Graef S50001 as 'very good' (1.1). Identical to Graef SKS500. Issue 1/2021.

Technical specifications

Factory colour

White

Product type

All-purpose cutter

170 W

Material

Metal

Plastic

Cutting width (max.)

30 mm

Weight

4.8 kg

Width

295 mm

Height

285 mm

Depth

370 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525794 Graef S50001 All-purpose cutter SKS 501 White

Description


Higher, faster, safer
The all-purpose cutter SKS 501 has been specially developed for everyday family life. This is equally about speed and, of course, about safety. The SKS 501 proves, thanks to its top equipment, that it is a full-fledged food processor, which hardly gets to rest the whole day. And that, with the good feeling of saving resources. Because bread, cheese & sausage on the piece stay fresh for longer.

Cleverly cut
A higher position of the slide makes it possible to cut directly into high running-up shapes and bowls. Or in the supplied storage box for the refrigerator, which is standard equipment of the S50000 and of course the other color variants.
The extra wide cutting strength up to 30mm is a real help for breakfast rolls, for example. Thanks to the central control unit for the cutting strength and the momentary and continuous switch, you have everything in one hand.

This text is machine translated.

Features

  • Compact all-round cutter with high-quality full metal housing – for the whole family
  • New, increased design allows cutting directly into the storage box or the run-up shape
  • Stainless steel serrated knife, Ø 170 mm – cuts through hard crust too
  • Central control unit with integrated cutting strength setting as well as momentary and continuous switch
  • Infinitely adjustable cutting thickness, 0–30 mm, ideal for cutting even rolls
  • Anodized and abrasion-resistant aluminum impact
  • Whisper-quiet 170-watt capacitor motor, maintenance-free
  • Blade cover – for less friction and easier cutting
  • Stable and smooth carriage with stainless steel support
  • Triple child protection for maximum safety
  • MiniSlice attachment for fast and complete cutting even small foods
  • Quick cleaning thanks to safety lock

Scope of delivery

  • Food slicer
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 402.99*

What kind of Food Slicers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)