• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grains, 10 mm, 8 edges KS Tools 156.0243 (Ø x H) 10 mm x 185.0 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue, 23 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel Weight 118 gFunction attribute 1: Re-grindable Total length L in mm: 185.0 mmShape: 8-edge Handle: With hand guard Diameter in mm 10.0 mmDesign hammer head: Hardened Shaft diameter S in mm: 10.0 mmDiameter tip D in mm: 10 mm
Product type

Puncher

Dim

(Ø x H) 10 mm x 185.0 mm

Weight

118 g

Content

1 pc(s)

Material

Cromoly steel

Material properties

tempered

Height

185.0 mm

Length

185 mm

(Ø)

10 mm

Shank Ø

10.0 mm

Tip diameter

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699775 Grains, 10 mm, 8 edges KS Tools 156.0243 (Ø x H) 10 mm x 185.0 mm

Description

8 edgesHardened working endsTip that can be re-sharpenedpolishedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.96*

What kind of Punchers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)