• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gravity GMS4221B Microphone stand

1/12
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Gravity MS 4221 B microphone stand short

  • Extremely stable die-cast zinc base: The highly stable tripod fold-out base has a die-cast zinc bell, WAS ensures a solid and stable design.
  • Solid construction: The stand is characterized by a particularly strong pipe thickness and a long-lasting black powder coating.
  • Ergonomic handling: The easy-to-use height adjustment handles and screw knobs are made from high-resistance ABS with a non-slip soft-touch coating, and WAS provides convenient operation.
  • 2-point boom adjustment: The 50 cm long boom can be adjusted precisely in position and inclination at the suspension using two clamping screws.

Technical specifications

  • Boom length: 500 mm
  • Transport length: 600 mm
  • Height adjustment: Yes
Product type

Microphone stand

Factory colour

Black

Weight

2.2 kg

Height

740 mm

Height (min.)

510 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553745 Gravity GMS4221B Microphone stand

Description

The Gravity MS 4221 B is a premium short tripod that offers the highest stability and flexible positioning for your microphone. With its robust steel construction, the stable zinc die-cast base and the ergonomic 2-point boom, it is the ideal solution for bass drums, guitar amplifier or other deep applications in the studio and on stage. The handy soft-touch elements and the possibility of individual color marking round off the professional complete package.

This text is machine translated.

Features

  • Ergonomic handling

Hints

Interchangeable color rings

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)