• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gravity GMS431HB Microphone stand

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Gravity MS 431 HB Straight microphone stand with heavy tripod fold-out base

  • Convenient 1-hand height adjustment: The innovative and comfortable 1-hand height adjustment can be operated at any time ultra-easily with the non-slip ergonomic handle
  • Excellent stability: Equipped with a heavy tripod fold-out base, whose bell is made of robust die cast zinc
  • Ideal height for songs: The stand offers a maximum height of 179 cm (1790 mm) and an especially powerful pipe thickness
  • Ergonomic and customizable design: Comes with a non-slip ergonomic handle and a set of black coding rings that can be replaced for personalization

Technical specifications

  • Transport length: 1010 mm
  • Height adjustment: Yes
Product type

Microphone stand

Factory colour

Black

Weight

2.6 kg

Height

1790 mm

Height (min.)

1010 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553748 Gravity GMS431HB Microphone stand

Description

The Gravity MS 431 HB is the straight premium microphone stand, which is reduced to the essentials: Stability and lightning-fast operation. It is the perfect choice for vocal, speech or instrument mic application without booms. Thanks to the innovative 1-hand height adjustment, you can adjust the position of your microphone at any time and easily. With its highly stable tripod base made of die-cast zinc, it offers an unshakable base and is ready for any application.

This text is machine translated.

Features

  • Max. Height 179 cm, min. Height 101 cm

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)