• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gravity GMSSTB01 Microphone holder

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Gravity MS STB 01 Stereo rail for 2 microphones

  • Minimalist design for simple stereo microphone
  • For all microphone stands and microphone holders with 3/8" thread
  • Microphone distance continuously adjustable from 60 - 170 mm
  • Made of solid aluminium

Technical specifications

Product type

Microphone holder

Factory colour

Black

Weight

53 g

Width

170 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290204 Gravity GMSSTB01 Microphone holder

Warranty Terms

Warranty Terms 2290204 Gravity GMSSTB01 Microphone holder

Description

Gravity Stereo Bar 01 allows two microphones to be mounted on a tripod with 3/8" thread for easy stereo pick-up. It is made of solid aluminum and has two movable microphone holders with 3/8" thread for a continuous adjustment of the distance of 60 - 170 mm.

This text is machine translated.

Features

  • Product type Stand and stand accessories
  • Material aluminum
  • Color black
  • Adjustment range Breite60 - 170 mm
  • Thread connection 3/8"
  • Material thickness 4 mm
  • Length 190 mm
  • Weight 0.053 kg.

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)