• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gravity MA DRINK L Microphone stand bottle holder Diameter:90 mm

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gravity MA DRINK L Large microphone stand cup holder

  • Cup holder for microphone stands and stands with maximum 35 mm pipe diameter
  • Holds bottles, cans, cups and glasses up to 90 mm in diameter
  • Screw terminal can be adjusted for table mounting, including tools

Technical specifications

  • Material: Steel, plastic
  • Suitable for pipe diameter: Up to 35 mm
  • 90 mm internal diameter
  • Interchangeable rings 1 x 15 mm
  • Black ring set includes: Yes
Product type

Microphone stand bottle holder

Factory colour

Black

Dim

(Ø x H) 90 mm x 135 mm

Weight

0.18 kg

Width

110 mm

Height

135 mm

(Ø)

90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221568 Gravity MA DRINK L Microphone stand bottle holder Diameter:90 mm

Description

This drinks holder has an adjustable screw clamp for mounting on microphone stands and stands with a pipe diameter of up to 35 mm and on table tops. It provides secure hold for bottles, bushes, cups and glasses with a diameter up to 90 mm.

This text is machine translated.

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)