Gravity MA drink M cup holder for microphone stands
Cup holder for microphone stands and stands with maximum 35 mm pipe diameter
Holds bottles, cans, cups and glasses up to 70 mm in diameter
Screw terminal can be adjusted for table mounting, including tools
Technical specifications
Material: Plastic, steel
Suitable for pipe diameter: Up to 35 mm
70 mm internal diameter
Interchangeable rings 1 x 15 mm
Black ring set includes: Yes
Product type
Microphone stand bottle holder
Factory colour
Black
Dim
(Ø x H) 70 mm x 102 mm
Weight
0.16 kg
Width
87 mm
Height
102 mm
(Ø)
70 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3221569 Gravity MA DRINK M Microphone stand bottle holder Diameter:70 mm
Description
This drinks holder has an adjustable screw clamp for mounting on microphone stands and stands with a pipe diameter of up to 35 mm and on table tops. It provides secure hold for bottles, bushes, cups and glasses with a diameter up to 70 mm.
This text is machine translated.
Description
This drinks holder has an adjustable screw clamp for mounting on microphone stands and stands with a pipe diameter of up to 35 mm and on table tops. It provides secure hold for bottles, bushes, cups and glasses with a diameter up to 70 mm.
This text is machine translated.
What kind of Microphone Accessories are you looking for?