Gravity TMS 4322 B Touring microphone stand with 2-point pull-out gallows
Ideal for distributors and event organizers
Extremely sturdy steel construction
Un-detachable metal buttons
Bell and charging stand made of die-cast zinc
Boom lock with just 3/4 rotation of the set screw
Long galore
Telescopic gibbet is adjustable from 51 - 88 cm
Large, handy tensioning sleeve for height adjustment
Technical specifications
Material: Steel
Tube surface: Powder coated (black)
Transport length: 980 mm
Height adjustment: Yes
Tripod socket
Material socket: Die-cast zinc
Gibbet 2-point adjustment
Telescope: Yes
Gibbet length 510 - 880 mm
Product type
Microphone stand
Factory colour
Black
Length
980 mm
Height
1730 mm
Height (min.)
1030 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3221570 Gravity TMS 4322 B Microphone stand
Description
There are tough conditions and time pressure on tour and events. Microphone stands are thrown around and not treated gently. The micro stand of the Gravity Touring series with telescopic gibbet is therefore extremely sturdy. Made of especially strong steel pipe with three folding feet. The bell and the mike holder are made of unbreakable zinc die-cast. The boom can be adjusted from 51 cm to 88 cm. The screwed-on counterweight has a specially designed locknut for microphone clamps. The solid metal buttons cannot be lost so that the stand can hold on to any hard tour. The micro stand is assembled and dismantled faster. The boom is very latched with only a 3/4 turn of the adjusting screw. Even the height adjustment is easy and can be done very quickly with the handy clamping sleeve in triangular shape.
This text is machine translated.
Description
There are tough conditions and time pressure on tour and events. Microphone stands are thrown around and not treated gently. The micro stand of the Gravity Touring series with telescopic gibbet is therefore extremely sturdy. Made of especially strong steel pipe with three folding feet. The bell and the mike holder are made of unbreakable zinc die-cast. The boom can be adjusted from 51 cm to 88 cm. The screwed-on counterweight has a specially designed locknut for microphone clamps. The solid metal buttons cannot be lost so that the stand can hold on to any hard tour. The micro stand is assembled and dismantled faster. The boom is very latched with only a 3/4 turn of the adjusting screw. Even the height adjustment is easy and can be done very quickly with the handy clamping sleeve in triangular shape.
This text is machine translated.
What kind of Microphone Accessories are you looking for?