
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Greencell AGM VRLA 12V 2.3Ah
- Internal resistance: Up to 57 mΩ (at 25 °C)
- Intended use: Cash registers, scales, children's toys, lawn mowers, alarm and fire alarm systems, surveillance cameras, telecommunication systems
- Maintenance charging (buffer operation): 13.5 – 13.8 V (-20 mV/°C)
- Cyclic charging: 14.5 – 14.9 V (-30 mV/°C)
- Maximum charging current 0.69 A.
- Short circuit current 210 A
Technical specifications
- Length 178 mm, width 35–36 mm
- Service life: Up to 5 years (maintenance-free operation by VRLA valves)
- Maximum charging current 0.69 A.
- Buffer charge 13.5 – 13.8 V
- Cyclic charging 14.5 – 14.9 V
- IP 54 certified (dust and splash-proof)
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
2.3 Ah
- Height
66 mm
- Weight
930 g
- Content
1 pc(s)
- Type
GC-AGM12V2-3AH-H
- Rechargeable
Yes
- Connector
4.8 mm blade terminal
- Voltage
1.2 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3773485 Green Cell GC-AGM12V2-3AH-H VRLA AGM 2.3 Ah 12 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3773485 Green Cell GC-AGM12V2-3AH-H VRLA AGM 2.3 Ah 12 V 1 pc(s)
Description
The AGM Cube IP54 battery represents a new level of quality for Greencell batteries, in which the safety of the user is emphasized, WAS is certified by the IP54 certification. The number "5" indicates a high level of protection against access to hazardous parts and dust resistance, while the number "4" stands for water tightness and protection against splash water from all directions. This ensures that the AGM battery is maximum safe even for beginners.
This text is machine translated.
This text is machine translated.
Features
- Suitable for both cyclic and standby parallel operation
Scope of delivery
- Accumulator
- Manual
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































