
Number
Total (€ 89.99 / piece)
€ 89.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Green Cell GC-AGM12V33AH-J VRLA AGM 33 Ah 12 V 1 pc(s)
- Internal resistance: Up to 10 mΩ (at 25 °C)
- Intended use: For boats and photovoltaic systems
- Trickle charge 13.5 – 13.8 V (-20 mV/°C)
- Cyclic charging: 14.5 – 14.9 V (-30 mV/°C)
- Maximum charging current 9.9 A.
- Short circuit current 880 A
Technical specifications
- Protection type IP54 (durable and sealed housing)
- Lifetime: Up to 5 years in buffer mode or at least 260 full cycles in cyclic operation
- Charging voltage (buffer operation) 13.5 V - 13.8 VDC
- Charging voltage (cyclic operation): 14.4 V – 15.0 VDC
- Maximum charging current: Approx. 9.9 A (0.3 CA based on the nominal capacity)
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
33 Ah
- Height
160 mm
- Weight
10.5 kg
- Content
1 pc(s)
- Type
GC-AGM12V33AH-J
- Rechargeable
Yes
- Connector
M6 connector
- Voltage
1.2 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3773482 Green Cell GC-AGM12V33AH-J VRLA AGM 33 Ah 12 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3773482 Green Cell GC-AGM12V33AH-J VRLA AGM 33 Ah 12 V 1 pc(s)
Description
The AGM Cube IP54 battery represents a new level of quality for Greencell batteries, in which the safety of the user is emphasized, WAS is certified by the IP54 certification. The number "5" indicates a high level of protection against access to hazardous parts and dust resistance, while the number "4" stands for water tightness and protection against splash water from all directions. This ensures that the AGM battery is maximum safe even for beginners.
This text is machine translated.
This text is machine translated.
Features
- Suitable for both cyclic and standby parallel operation
Scope of delivery
- Accumulator
- Manual
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































