
Number
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Greencell AGM VRLA 12V 4.5Ah
- Internal resistance: Up to 47 mΩ (at 25 °C)
- Application: Cash registers, scales, children's toys, lawn mowers, alarm systems and fire alarm systems, surveillance cameras, telecommunication systems
- Trickle charge 13.5 – 13.8 V (-20 mV/°C) (alternatively: Standby charge)
- Cyclic charging: 14.5 – 14.9 V (-30 mV/°C)
- Maximum charging current 1.35 A.
- Short circuit current 255 A
Technical specifications
- 90 mm long, 70 mm wide
- IP54 protection (casing with increased resistance to dust and water spray)
- Expected life: Up to 5 years (use in standby/standby parallel operation)
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
4.5 Ah
- Height
106 mm
- Weight
1.37 kg
- Content
1 pc(s)
- Type
GC-AGM12V4-5AH-H
- Rechargeable
Yes
- Connector
4.8 mm blade terminal
- Voltage
1.2 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3773490 Green Cell GC-AGM12V4-5AH-H VRLA AGM 4.5 Ah 12 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3773490 Green Cell GC-AGM12V4-5AH-H VRLA AGM 4.5 Ah 12 V 1 pc(s)
Description
The AGM Cube IP54 battery represents a new level of quality for Greencell batteries, in which the safety of the user is emphasized, WAS is certified by the IP54 certification. The number "5" indicates a high level of protection against access to hazardous parts and dust resistance, while the number "4" stands for water tightness and protection against splash water from all directions. This ensures that the AGM battery is maximum safe even for beginners.
This text is machine translated.
This text is machine translated.
Features
- Suitable for both cyclic and standby parallel operation
Scope of delivery
- Accumulator
- Manual
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































