
Highlights & Details
Energizer Power Plus NiMH AA batteries 2000 mAh, 10
- Set of 10
- Capacity 2000 mAh
- Pre-charged and ready to use
Technical specifications
- Size
AA
- Dim
(Ø x H) 14.3 mm x 50.5 mm
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
2000 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Content
10 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
Power-Plus HR06
- Rechargeable
Yes
- Voltage
1.2 V
Documents & Downloads
Datasheet
Datasheet 1439155 Energizer Power-Plus HR06 AA battery (rechargeable) NiMH 2000 mAh 1.2 V 10 pc(s)
Security datasheet
Security datasheet 1439155 Energizer Power-Plus HR06 AA battery (rechargeable) NiMH 2000 mAh 1.2 V 10 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 67.97*
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































