
Number
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Greencell AGM VRLA 12V 80Ah
- Internal resistance: Up to 6 mΩ (at 25 °C)
- Intended use: UPS systems (uninterruptible power supply), cash registers and scales, scooters and wheelchairs, children's toys, mobile homes, Alarm and fire protection systems, telecommunication systems
- Maintenance charging (readiness parallel mode): 13.5 – 13.8 V (-20 mV/°C)
- Cyclic charging: 14.5 – 14.9 V (-30 mV/°C)
- Maximum charging current 24 A.
- Short circuit current 1739 A
Technical specifications
- Length x width 260 mm x 168 mm
- Protection class: IP54
- Durability: Up to 10 years (in standby/buffer mode)
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
80 Ah
- Height
216 mm
- Weight
23 kg
- Content
1 pc(s)
- Type
GC-AGM12V80AH-H
- Rechargeable
Yes
- Connector
M6 connector
- Voltage
1.2 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3773488 Green Cell GC-AGM12V80AH-H VRLA AGM 80 Ah 12 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3773488 Green Cell GC-AGM12V80AH-H VRLA AGM 80 Ah 12 V 1 pc(s)
Description
The AGM Cube IP54 battery represents a new level of quality for Greencell batteries, in which the safety of the user is emphasized, WAS is certified by the IP54 certification. The number "5" indicates a high level of protection against access to hazardous parts and dust resistance, while the number "4" stands for water tightness and protection against splash water from all directions. This ensures that the AGM battery is maximum safe even for beginners.
This text is machine translated.
This text is machine translated.
Features
- Suitable for both cyclic and standby parallel operation
Scope of delivery
- Accumulator
- Manual
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































