
Number
Total (€ 154.99 / piece)
€ 154.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Green Cell GC-AGM12V75AH-J VRLA AGM 75 Ah 12 V 1 pc(s)
- Self-discharge: 2% per month (at 25 °C)
- Intended use: For boats and photovoltaic systems
- Capacity by temperature (40 °C – 102%) (25 °C – 100%) (0 °C – 85%) (-15 °C – 65%)
- Trickle charge 13.5 – 13.8 V (-20 mV/°C)
- Cyclic charging: 14.5 – 14.9 V (-30 mV/°C)
- Maximum charging current 22.5 A.
Technical specifications
- Width 260 mm, depth 169 mm
- Leakage / protection class IP54 (dust and splash-proof housing)
- Service life: 5 years in buffer mode or at least 260 full cycles in cyclic operation
- Peak discharge rate (max. 5 s): 750.00 A
- Short circuit current 1,150 A
- Charging current (max.) 22.50 A
- Internal resistance (fully charged at 25 °C) 6.10 mΩ
- Charging voltage (buffer operation/float) 13.5 - 13.8 VDC (at 25 °C)
- Charging voltage (cyclic operation): 14.4 - 15.0 VDC (at 25 °C)
- Compensation charging (equalization) 14.1 - 14.4 VDC
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
75 Ah
- Height
211 mm
- Weight
20.3 kg
- Content
1 pc(s)
- Type
GC-AGM12V75AH-J
- Rechargeable
Yes
- Connector
M6 connector
- Voltage
1.2 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3773480 Green Cell GC-AGM12V75AH-J VRLA AGM 75 Ah 12 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3773480 Green Cell GC-AGM12V75AH-J VRLA AGM 75 Ah 12 V 1 pc(s)
Description
The AGM Cube IP54 battery represents a new level of quality for Greencell batteries, in which the safety of the user is emphasized, WAS is certified by the IP54 certification. The number "5" indicates a high level of protection against access to hazardous parts and dust resistance, while the number "4" stands for water tightness and protection against splash water from all directions. This ensures that the AGM battery is maximum safe even for beginners.
This text is machine translated.
This text is machine translated.
Features
- Suitable for both cyclic and standby parallel operation
Scope of delivery
- Accumulator
- Manual
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































