• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger G1700 Thermometer -200 - +450 °C Sensor type Pt1000

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Greisinger Waterproof Alarm Thermometer for BNC Change Sensor G 1700

  • Three-row display, overhead display
  • Waterproof (IP65/IP67)
  • BNC connection for change of electrodes
  • Symbol image for Greisinger G1700 Thermometer -200 - +450 °C Sensor type Pt1000

Technical specifications

  • Waterproof alarm thermometer for sensors
  • Type: G1700
  • Option: Device loose, without temperature sensor
  • Measuring input: Pt1000
  • Sensor connection: BNC connector
  • Display: 3-line segment display with background lighting," can be rotated by 180°"
  • Measuring range: -200°C ... +450 °C
  • Resolution: 0.1°C
  • Working temperature: -20 ... +50 °C
  • Power supply: 2 x AA batteries
Product type

Thermometer

Max. temperature

+450 °C

Basic accuracy

0.1 %

Accuracy ± °C

0.1 °C

Sensor type

Pt1000

Manufacturer's standards (no certificate)

Sensor version

detachable

Dim

(L x W x H) 28 mm x 54 m x 108 mm

Display (details)

3.5-digit, 13 mm high LCD display

Resolution (temperature)

0.1 °C

Weight

0.184 kg

Width

54 m

Height

108 mm

Length

28 mm

Power supply

AA battery (2x), included

Min. temperature

-200 °C

Type

G1700

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1592119 Greisinger G1700 Thermometer -200 - +450 °C Sensor type Pt1000

Conformity certificate

Conformity certificate 1592119 Greisinger G1700 Thermometer -200 - +450 °C Sensor type Pt1000

Description

With the development of the new GMH 1000 Series stand aware of the concentration on the essential functions of the measurement technology. The pure measuring with a focus on precision, speed and reliability, packed in a compact housing enables the excellent price/performance ratio, Made in Germany. The new hand-held measuring devices are further enhanced by its ergonomic design, the dust-and waterproof design according to IP65/67 and the illuminated display. Compact thermometer with handy BNC connection for sensors. The device defines the measuring technical entry-level class new calibration protocol included. The suitable sensors can be used up to 250°C (including handle and cable) and are characterised by compact design and small pipe diameter. In the installed inside: high-quality Pt1000 sensors.

This text is machine translated.

Features

  • BNC connection for change of electrodes
  • Display: 3-line segment display with background lighting, can be rotated 180°.

Scope of delivery

  • Device, battery, Factory calibration certificate, Operating Instructions

Hints

Sensor not included in delivery.

What kind of Thermometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.