• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger G1730 Thermometer Calibrated to (DAkkS standards) -70 - +250 °C Sensor type Pt1000

1/3
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Universal thermometer G1730, including insertion probe ø 1.5 mm

  • Three-line display, overhead display
  • Waterproof (IP65/IP67)
  • Incl. Insertion probe ø 1.5 mm

Technical specifications

  • Waterproof alarm thermometer with insertion probe
  • Type: G1730
  • Option: With extra thin PT1000 insertion probe, ø 1.5 mm
  • Measuring input: Pt1000
  • Sensor connection: Sensor firmly connected
  • Display: 3-line segment display with background lighting, "180° rotatable"
  • Measuring range: -100 ... +250 °C
  • Resolution: 0.1°C
  • Working temperature: -20 ... +50 °C
  • Power supply 2 x AA batteries
Product type

Thermometer

Max. temperature

+250 °C

Basic accuracy

0.1 %

Accuracy ± °C

0.1 °C

Sensor type

Pt1000

DAkkS standards

Sensor version

fitted

Dim

(L x W x H) 28 x 54 x 108 mm

Response time

1 s

Display (details)

3-line, with background lighting, protected by shatterproof disc, overhead display at the push of a button

Resolution (temperature)

0.1 °C

Width

54 mm

Height

108 mm

Length

28 mm

Power supply

AA battery (2x), included

Min. temperature

-70 °C

Type

G1730

Documents & Downloads

Datasheet

Datasheet 2388373 Greisinger G1730 Thermometer Calibrated to (DAkkS standards) -70 - +250 °C Sensor type Pt1000

User & Safety Instructions

User & Safety Instructions 2388373 Greisinger G1730 Thermometer Calibrated to (DAkkS standards) -70 - +250 °C Sensor type Pt1000

Description

In the development of the new GMH 1000 series, the focus was consciously on the essential functions of measuring technology. The pure measurement with the focus on precision, speed and reliability, packed in a compact housing enables the outstanding price/performance ratio, Made in Germany. The new hand-held measuring devices also impress through their ergonomic design, the dust and water-protected design according to IP 65/67 and the illuminated display. Complete unit including sensor with maximum overall precision. The device redefines the entry-level measurement class - calibration protocol included. The suitable sensors can be used up to 250 °C (including handle and cable) and are characterized by compact design and small pipe diameters. Built-in interior: High-quality Pt1000 sensors.

This text is machine translated.

Features

  • Display: 3-line segment display with background lighting, 180° rotating.

Scope of delivery

  • Device with permanently attached sensor, battery, factory calibration certificate, operating instructions

What kind of Thermometers are you looking for?