• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger G1710 Thermometer Calibrated to (DAkkS standards) -70 - +250 °C Sensor type Pt1000

1/2
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Greisinger Waterproof Alarm Thermometer with immersion probe G 1710

  • Three-line display, overhead display
  • Waterproof (IP65/IP67)
  • Incl. Immersion probe ø 3mm

Technical specifications

Product type

Thermometer

Max. temperature

+250 °C

Basic accuracy

0.1 %

Accuracy ± °C

0.1 °C

Sensor type

Pt1000

DAkkS standards

Sensor version

fitted

Dim

(L x W x H) 28 x 54 x 108 mm

Response time

2 s

Display (details)

3-line, with backlight, protected by shatterproof disc, overhead display (180°) at the push of a button.

Resolution (temperature)

0.1 °C

Width

54 mm

Height

108 mm

Length

28 mm

Power supply

AA battery (2x), included

Min. temperature

-70 °C

Type

G1710

Documents & Downloads

Datasheet

Datasheet 2445813 Greisinger G1710 Thermometer Calibrated to (DAkkS standards) -70 - +250 °C Sensor type Pt1000

User & Safety Instructions

User & Safety Instructions 2445813 Greisinger G1710 Thermometer Calibrated to (DAkkS standards) -70 - +250 °C Sensor type Pt1000

Description

In the development of the new GMH 1000 series, the focus was consciously on the essential functions of measuring technology. The pure measurement with the focus on precision, speed and reliability, packed in a compact housing enables the outstanding price/performance ratio, Made in Germany. The new hand-held measuring devices also impress through their ergonomic design, the dust and water-protected design according to IP 65/67 and the illuminated display. Complete unit including sensor with maximum overall precision. The device redefines the entry-level measurement class - calibration protocol included. The suitable sensors can be used up to 250 °C (including handle and cable) and are characterized by compact design and small pipe diameters. Built-in interior: High-quality Pt1000 sensors.

This text is machine translated.

Features

  • Display: 3-line segment display with background lighting, 180° rotating.

Scope of delivery

  • Device with permanently attached sensor, battery, factory calibration certificate, operating instructions.

What kind of Thermometers are you looking for?