
Total (€ 179.99 / piece)
€ 179.99
incl. VAT
14-day return policy included
Highlights & Details
Greisinger Waterproof Alarm Thermometer with penetration probe G 1730
- Three-row display, overhead display
- Waterproof (IP65/IP67)
- Incl. insertion probe Ø 1.5mm
Technical specifications
- Waterproof alarm thermometer with insertion probe
- Type: G1730
- Option: with extra thin PT 1000 insertion probe, Ø 1.5 mm
- Measuring input: Pt1000
- Sensor connection: sensor is firmly connected
- Display: 3-line segment display with background lighting," can be rotated by 180°"
- Measuring range:-100... +250 °C
- Resolution: 0.1°C
- Working temperature: -20 ... +50 °C
- Power supply: 2 x AA batteries
- Product type
Temperature alarm
- Max. temperature
+250 °C
- Basic accuracy
0.1 %
- Accuracy ± °C
0.1 °C
- Sensor type
Pt1000
Manufacturer's standards (no certificate)
- Sensor version
fitted
- Dim
(L x W x H) 28 x 54 x 108 mm
- Response time
1 s
- Display (details)
3-line, with backlight, protected by unbreakable disc, overhead display at the push of a button.
- Resolution (temperature)
0.1 °C
- Width
54 mm
- Height
108 mm
- Length
28 mm
- Power supply
AA battery (2x), included
- Min. temperature
-70 °C
- Type
G1730
Documents & Downloads
Datasheet
Datasheet 1592118 Greisinger G1730 Temperature alarm -70 - +250 °C Sensor type Pt1000
User & Safety Instructions
User & Safety Instructions 1592118 Greisinger G1730 Temperature alarm -70 - +250 °C Sensor type Pt1000
Conformity certificate
Conformity certificate 1592118 Greisinger G1730 Temperature alarm -70 - +250 °C Sensor type Pt1000
Description
With the development of the new GMH 1000 Series stand aware of the concentration on the essential functions of the measurement technology. The pure measuring with a focus on precision, speed and reliability, packed in a compact housing enables the excellent price/performance ratio, Made in Germany. The new hand-held measuring devices are further enhanced by its ergonomic design, the dust-and waterproof design according to IP65/67 and the illuminated display. Complete device including sensor with maximal total precision. The device defines the measuring technical entry-level class new calibration protocol included. The suitable sensors can be used up to 250°C (including handle and cable) and are characterised by compact design and small pipe diameter. In the installed inside: high-quality Pt1000 sensors.
This text is machine translated.
This text is machine translated.
Features
- Display: 3-line segment display with background lighting, can be rotated 180°.
Scope of delivery
- Device with fixed connected sensor, battery, Factory calibration certificate, Operating Instructions
What kind of Thermometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










