9 V DC
Pressure gauge
-10 - 350 mbar
Air pressure
2 Universal Pressure socket for plastic hose 6 x 1 mm (4 mm inner diameter) or 8 x 1 mm (6 mm inner diameter)
Manufacturer's standards (with certificate)
2 x 4.5-digit LCD
0.1 mbar
25 °C
Internal piezo-resistive differential pressure sensor. Suitable for air and non-aggressive gases.
0.3 %
Mx. 1 bar
(L x W x H) 26 x 71 x 142 mm
1.115 kg
350 mbar
-10 mbar
71 mm
142 mm
26 mm
User & Safety Instructions 1592133 Greisinger GMH 3161-07 - WPD5 Pressure gauge Air pressure -10 - 350 mbar
The necessary accessories are required to use the article as described.