
Technical specifications
- Display 3.5" TFT LCD
- Max. Voltage measurement 1000 V
- Max. Resistance measurement 3.2 kΩ
- Display
LCD
- Product type
Battery tester
- Reading range
<1000 V
- Cell type
Battery
- Power supply
230 V / AC
- Width
264 mm
- Height
107 mm
- Depth
309 mm
- Weight
2.8 kg
- Interfaces
RS232C
USB device
USB host
- Dim
(W x H x D) 264 x 107 x 309 mm
- Type
GBM-3100H
Documents & Downloads
Datasheet
Datasheet 3206847 GW Instek Battery tester GBM-3100H Reading range (battery testers) <1000 V Battery 01BM310H00GS
Datasheet 3206847 GW Instek Battery tester GBM-3100H Reading range (battery testers) <1000 V Battery 01BM310H00GS
User & Safety Instructions
User & Safety Instructions 3206847 GW Instek Battery tester GBM-3100H Reading range (battery testers) <1000 V Battery 01BM310H00GS
Description
This text is machine translated.


















