• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GDS-1152A-U Digital 150 MHz 2-channel 1 GS/s 8 Bit 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GDS-1000A-U Series Das digitale Oszilloskop

  • 150/100/70MHz Bandwidths
  • 1GSa/s Real-Time Sample Rates Maximum, 25GSa/s Equivalent-Time
  • 2Mega Points Record Length
  • 2mV~10V Vertical Scale
  • 1ns~50s Horizontal Range
  • Up to 27 Automatic Measurements
  • 5.7" TFT LCD Display
  • USB Host and Device Interface Supported
  • Go/NoGo Function
  • Data Logger
  • Limited Lifetime Warranty

Technical specifications

  • Rise time: ≤ 2.3 ns
  • Trigger: Pulse width, rear edge, video signal, front edge
Product type

Digital

Bandwidth

150 MHz

Channel sample rate

1 GS/s

Displays

LCD color TFT

Resolution

8 Bit

Screen size

14.48 cm

Time base

1 n - 50 s/div

No. of analogue inputs

2

Manufacturer's standards (no certificate)

Reading category

CAT II

Input impedance

1 MΩ

Input coupling

AC, DC, GND

Input voltage

300 V

Power supply (details)

100 V/AC, 240 V AC

Dim

(L x W x H) 140 x 310 x 142 mm

Weight

2.5 kg

Display

234 pixels x 320 p

Width

310 mm

Height

142 mm

Length

140 mm

Interfaces

USB

Type

GDS-1152A-U

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111156 GW Instek GDS-1152A-U Digital 150 MHz 2-channel 1 GS/s 8 Bit 1 pc(s)

Description

The GDS-1000A-U series offers a unique solution. The GDS-1000A-U series includes the three models GDS-1152A-U, GDS-1102A-U and GDS-1072A-U. The GDS-1000A-U operates at 150, 100 or 70 MHz and a real-time sampling rate of 1GSa/s, as well as MemoryPrime technology. With MemoryPrime technology, the GDS-1000A-U is able to overcome the problems associated with storage limitations. High sampling rates rarely found in traditional DSOs can be maintained over longer periods of time without compromising performance.
Together with the high resolution 5.7" color TFT display, the user-friendly interface for USB devices and the host port, the GDS-1000A-U series is very functional.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.