• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GDS-2072E Digital 70 MHz 2-channel 1 GS/s 8 Bit 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 835.00 / piece)
€ 835.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GDS-2000E Series Das digitale Oszilloskop

  • 200/100/70MHz Bandwidth Selection; 2 or 4 Channels
  • 1GSa/s Real-Time Sampling Rate for Each Channel (2ch model) ; 1GSa/s Maximum Real-Time Sampling Rate (4ch model)
  • Per Channel 10M Memory depth and VPO Waveform Display Technology
  • Waveform Update Rate of 120,000 wfm/s
  • 8 ” WVGA TFT LCD Display
  • FFT with Maximum 1M points to Provide Higher Frequency Domain Resolution Measurement
  • High and Low Pass Digital Filter Functions
  • 29,000 Sections of Segmented Memory and Waveform Search Functions
  • I2C/SPI/UART/CAN/LIN Serial Bus Trigger and Decoding Function
  • Data Log Function Tracks Signal Changes Up To 100 hours
  • Provide Remote Internet Storage Function

Technical specifications

  • Recording length: 10 Mpts
  • Rise time: ≤ 5 ns
Product type

Digital

Bandwidth

70 MHz

Channel sample rate

1 GS/s

Displays

TFT LCD 8"

Resolution

8 Bit

Screen size

20.32 cm

Time base

1 n - 100 s/div

No. of analogue inputs

2

Manufacturer's standards (no certificate)

Reading category

CAT I

Input impedance

1 MΩ

Input coupling

AC, DC, GND

Input voltage

300 V

Power supply (details)

100 V/AC, 240 V AC

Dim

(L x W x H) 127.3 x 384 x 208 mm

Weight

2.8 kg

Display

800 pixels x 480 p

Width

384 mm

Height

208 mm

Length

127.3 mm

Interfaces

LAN

USB

Type

GDS-2072E

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111157 GW Instek GDS-2072E Digital 70 MHz 2-channel 1 GS/s 8 Bit 1 pc(s)

Description

The digital oscilloscope GDS-2000E offers a bandwidth of 200MHz, 100MH and 70MHz. The Two-channel model offers a real-time sampling rate of 1GSa/s for each channel. The Four-channel model offers a maximum real-time sampling rate of 1GSa/s. The 8-inch 800*480 TFT LCD display and the minimum vertical range of 1mV/div allow the GDS-2000E series to measure complex weak signals and clearly display measurement results.
In terms of memory depth, the digital oscilloscope of the GDS-2000E-series 10M offers large memory for users to fully retrieve and analyze waveforms. Users can select 10M, 10K, 100K, 1M, or 1K memory depth, depending on application requirements. A small memory depth, which is accompanied by a high sampling rate, allows fast changing waveforms to be observed. On the other hand, a large memory depth is to be sought for continuously changing waveforms. The GDS-2000E series is equipped with waveform search and segmented memory capabilities to extend the flexible applications of 10M large memory. The segmented memory can be divided into a maximum of 29,000 sections for users to bypass all unimportant waveforms to quickly find all required waveforms. The function can be used to store more meaningful waveforms and to quickly display target waveforms. The waveform search feature allows users to quickly search the desired waveforms for the required trigger conditions.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.