
Highlights & Details
GDS-2000E Series Das digitale Oszilloskop
- 200/100/70MHz Bandwidth Selection; 2 or 4 Channels
- 1GSa/s Real-Time Sampling Rate for Each Channel (2ch model) ; 1GSa/s Maximum Real-Time Sampling Rate (4ch model)
- Per Channel 10M Memory depth and VPO Waveform Display Technology
- Waveform Update Rate of 120,000 wfm/s
- 8 ” WVGA TFT LCD Display
- FFT with Maximum 1M points to Provide Higher Frequency Domain Resolution Measurement
- High and Low Pass Digital Filter Functions
- 29,000 Sections of Segmented Memory and Waveform Search Functions
- I2C/SPI/UART/CAN/LIN Serial Bus Trigger and Decoding Function
- Data Log Function Tracks Signal Changes Up To 100 hours
- Provide Remote Internet Storage Function
Technical specifications
- Recording length: 10 Mpts
- Rise time: ≤ 3.5 ns
- Product type
Digital
- Bandwidth
100 MHz
- Channel sample rate
1 GS/s
- Displays
TFT LCD 8"
- Resolution
8 Bit
- Screen size
20.32 cm
- Oscilloscope features
Digital storage (DSO)
- Time base
1 n - 100 s/div
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT I
- Input impedance
1 MΩ
- Input coupling
AC, DC, GND
- Input voltage
300 V
- Power supply (details)
100 V/AC, 240 V AC
- Dim
(L x W x H) 127.3 x 384 x 208 mm
- Weight
2.8 kg
- Display
800 pixels x 480 p
- Width
384 mm
- Height
208 mm
- Length
127.3 mm
- Interfaces
LAN
USB
- Channel memory depth
10 MP
- Type
GDS-2104E
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2111013 GW Instek GDS-2104E Digital 100 MHz 4-channel 1 GS/s 10 MP 8 Bit Digital storage (DSO) 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 1,815.99*
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























