
Highlights & Details
3-channel linear DC power supply 385 W.
- No. of outputs 3 x
- 0 - 30 / 0 - 6 A
- 0 - 30 V / 0 - 6 A
- 0 - 5 V / 0 - 5 A
- 385 W
- Analogue
- programmable
Technical specifications
- 4.3" LCD display
- Type
GPE-3060
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
3 x
385 W
- Technology
Linear regulated PSU
- Interfaces
Analogue
- Features
programmable
- Dim
(L x W x H) 362 x 210 x 155 mm
Manufacturer's standards (no certificate)
- Input voltage
230 V AC
- Weight
10 kg
- Output voltage (max.)
30 V
- Output voltage (min.)
0 V
- Output voltage 2 (max.)
30 V
- Output voltage 2 (min.)
0 V
- Output voltage 3 (max.)
5 V
- Output voltage 3 (min.)
0 V
- Max. output current
6 A
- Output current (min.)
0 A
- Output current 2 (max.)
6 A
- Output current 2 (min.)
0 A
- Output current 3 (max.)
5 A
- Output current 3 (min.)
0 A
- Width
210 mm
- Height
155 mm
- Length
362 mm
Documents & Downloads
Datasheet
Datasheet 2441809 GW Instek GPE-3060 Bench PSU (adjustable voltage) 0 - 30 0 - 6 A 385 W Analogue programmable No. of outputs 3 x
User & Safety Instructions
User & Safety Instructions 2441809 GW Instek GPE-3060 Bench PSU (adjustable voltage) 0 - 30 0 - 6 A 385 W Analogue programmable No. of outputs 3 x
Description
This text is machine translated.
Features
- 1/2/3 independent, isolated output channels
- GPE-3060 offers CH1/CH2: 0 - 30 V, 0 - 6 A; output CH3 supports 1.8 V, 2.5 V, 3.3 V, 5.0 V at 5 A.
- Series-/Parallel tracking function
- High program resolution of 10 mV / 1 mA and measurement resolution of 30 mV / 10 mA
- Output on/off function
- Simple analogue control interface
- Multiple safety devices such as overvoltage and overload protection functions





















