• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GPM-8330 Network diagnostics 3-phase FFT analysis up to 10kHz

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5,195.00 / piece)
€ 5,195.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Input resistance 2 MΩ
  • VOLTAGE 15V/30V/60V/150V/300V/600V/1000V
  • Accuracy 0.06 %
Product type

Network diagnostics

Phase detection

Yes

Manufacturer's standards (no certificate)

Power supply (details)

100 - 240 V

Dim

(L x W x H) 40.25 x 22 x 13.2 cm

Weight

3.85 kg

Measurement type

3-phase

Features

FFT analysis up to 10kHz

Width

22 cm

Height

13.2 cm

Length

40.25 cm

Interfaces

RS232C

USB

LAN

Documents & Downloads

Datasheet

Datasheet 2888648 GW Instek GPM-8330 Network diagnostics 3-phase FFT analysis up to 10kHz

User & Safety Instructions

User & Safety Instructions 2888648 GW Instek GPM-8330 Network diagnostics 3-phase FFT analysis up to 10kHz

Description

GW Instek GPM-8330 is a digital power meter with RS-232C, USB device and host as well as LAN interfaces. The device has a 5 inch TFT LCD screen with a five digit measuring display. In addition, it has the ability to display the waveform (voltage/current/power).

This text is machine translated.

Features

  • 5" TFT LCD display
  • Voltage and current test Frequency bandwidth: DC, 0.1Hz ~ 100kHz
  • Waveform display: V (voltage), I (current), P (Watt power)
  • Current and voltage measurement with distorted wave: Full range for CF=3 and half range for CF=6 (or 6A)
  • Fulfils IEC 61000-4-7 harmonic measurement (50/60Hz)
  • Button for selecting the wiring (1P3W, 3P3W, 3P4W, 3V3A)
  • Measurement and analysis of harmonics up to 50 orders
  • Automatic measurement function for the integration mode
  • Screen recording via USB host
  • Provision of an external current sensor input (EXT1/EXT2)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)