There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
GPP-6030L
19" bench PSU (adjustable voltage)
3 x
385 W
USB
RS232
LAN
programmable
(L x W x H) 362 x 213 x 145 mm
Manufacturer's standards (no certificate)
100 V AC
120 V AC
230 V AC
10.00 kg
PG jack socket
USB
60 V
0 V
60 V
0 V
60 V
0 V
5 V
1.8 V
5 A
0 A
3 A
0 A
3 A
0 A
5 A
0 A
IEC 320 C14
Linear
213 mm
145 mm
362 mm
yes
User & Safety Instructions 2481702 GW Instek GPP-6030L 19" bench PSU (adjustable voltage) 0 - 60 0 - 5 A 385 W USB , RS232, LAN programmable No. of outputs