• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek MDO-2102A Digital Calibrated to (DAkkS standards) 100 MHz 2-channel 2000 KP 14 Bit 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GW Instek MDO-2102A 100MHz Oscilloscope

  • 100 MHz
  • No. of analogue inputs 2

Technical specifications

Product type

Digital

Bandwidth

100 MHz

Resolution

14 Bit

No. of analogue inputs

2

DAkkS standards

Dim

(L x W x H) 208 x 384 x 127 mm

Weight

3 kg

Display

TFT 800 x 480 p

Width

384 mm

Height

127 mm

Length

208 mm

Interfaces

LAN

USB device

USB host

BNC

Channel memory depth

2000 KP

Type

MDO-2102A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2468972 GW Instek MDO-2102A Digital Calibrated to (DAkkS standards) 100 MHz 2-channel 2000 KP 14 Bit 1 pc(s)

Description

Features

  • 100MHz bandwidth
  • 2-channel
  • Real-time sampling rate is 2GSa/s max.
  • Per channel 20M memory depth and VPO waveform display technology
  • Waveform refresh rate up to 120,000 wfms/s.
  • 8" (20.3 cm) WVGA TFT LCD-Display
  • maximum 1M FFT provides measurements of the multi-frequency domain resolution
  • High, low and band-pass filter functions
  • 29,000 segmented memory and waveform search functions
  • I2C/UART/CAN/LIN serial edge bus trigger and decoding function
  • Data logging function can track signal changes up to 1000 hours
  • Network storage function
  • Mask test function
  • MDO-2000AG equipped with a 25MHz dual channel AWG
  • Interface
  • High-speed USB device port, host port
  • LAN connection
  • Go/NoGo BNC
  • Kensington Style lock
  • Software and drivers
  • PC software (OpenWave software)
  • LabVIEW driver
  • USB driver

Scope of delivery

  • Power cable;
  • Passive sample (one sample per channel)
  • Certificate of Calibration
  • CD-ROM (with Quick Start Guide, User Manual, Programming Manual)
  • Free download: Openwave software
  • USB driver
  • LabVIEW driver.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.