• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek MDO-2202A Digital 200 MHz 2-channel 2 GS/s 2000 KP 14 Bit Spectrum analyzer 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,705.00 / piece)
€ 1,705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GW Instek MDO-2202A 200 MHz Oscilloscope

  • 200 MHz
  • No. of analogue inputs 2

Technical specifications

Product type

Digital

Bandwidth

200 MHz

Channel sample rate

2 GS/s

Resolution

14 Bit

Screen size

8" (20,3 cm)

Oscilloscope features

Spectrum analyzer

No. of analogue inputs

2

Manufacturer's standards (no certificate)

Vertical deflection

1mV10V/div

Input impedance

1 MOhm

Dim

(L x W x H) 208 x 384 x 127 mm

Weight

3 kg

Display

TFT 800 x 480 p

Width

384 mm

Height

127 mm

Length

208 mm

Interfaces

LAN

USB device

USB host

BNC

Channel memory depth

2000 KP

Type

MDO-2202A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2189606 GW Instek MDO-2202A Digital 200 MHz 2-channel 2 GS/s 2000 KP 14 Bit Spectrum analyzer 1 pc(s)

Description

Features

  • 200 MHz bandwidth
  • 2 channels
  • Real-time sampling rate of 2 GSa/s Max.
  • 20 M per channel memory depth and VPO waveform display technology
  • Waveform update rate of up to 120,000 wfms/s
  • 8" (20.3 cm) WVGA TFT LCD Display
  • Maximum 1 M FFT provides measurements of the multi-frequency domain resolution
  • High, Low and band-pass filter functions
  • 29,000 segmented memory and waveform search functions
  • I2C/UART/CAN/LIN serial randbus-trigger and decoding function
  • Data logging function is able to track signal changes up to 1000 hours
  • Network storage function
  • Mask test function
  • MDO-2000 AG with a two-channel - AWG with 25 MHz
  • Interface
  • High-speed USB-device connection, host-port
  • LAN connection
  • Go/NoGo BNC
  • Kensington style lock
  • Software and driver
  • PC-Software (Open Wave software)
  • LabVIEW driver
  • USB driver

Scope of delivery

  • Power cable;
  • Passive sample (one sample per channel)
  • Certificate of Calibration
  • CD-ROM (with Quick Start Guide, User Manual, Programming Manual)
  • Free download: Openwave software
  • USB driver
  • LabVIEW driver.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,735.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)