
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 9,639.00 / piece)
€ 9,639.00
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Type
PEL-5004G-150-400
- Input voltage
100 - 240 V AC
- Product type
Electrical load
- Min. input voltage
100 V AC
- Input voltage (max.)
240 V AC
- Load input current (max.)
400 A
- Max. non-stop power rating
4000 W
- Dim
(W x H x D) 440 x 177 x 745 mm
- Max. input voltage
150 V DC
Manufacturer's standards (no certificate)
- Load input voltage (min.)
0 V DC
- Min. load input current
0 A
- Width
440 mm
- Height
177 mm
- Depth
745 mm
Documents & Downloads
Datasheet
Datasheet 3013935 GW Instek PEL-5004G-150-400 Electrical load 150 V DC 400 A 4000 W
User & Safety Instructions
User & Safety Instructions 3013935 GW Instek PEL-5004G-150-400 Electrical load 150 V DC 400 A 4000 W
Description
The PEL-5000G series module has its own control and display panel, CC/CR/CV/CP/Dynamic modes and can be controlled through RS232, Ethernet, USB and GPIB interfaces. The new turbo mode is designed for overload or protection testing, including OCP, OPP, short circuit for AC/DC or DC/DC power sources, overload/discharge and short circuit for battery BMS protection and blow/not blow testing for fuses, breakers or PTC protection components. Support short circuit, OCCP, and OCDP protection testing for battery BMS protection testing, measuring peak current before protection and protection response time. BMS, backup, OCP, and OPP one-button testing functions on the module make testing more efficient. The dynamics can be simulated in CC and CP mode. The current rise/drop speed can be individually adjusted and there is an external signal input so that the load can have a simulated specific load current waveform. With the function for setting the short-circuit duration and the functions SHORT_VH and SHORT_VL short-circuit voltage and current can also be measured. Programmable LOAD ON/OFF voltage, GO/NG Meter Check, Voltage Meter Display " + " or " - " is selectable and 150 Sets Store/Recall larger memory is much ahead function for different applications. 150 sets of test parameters and status memory function can call the memory in real time in accordance with the auto-sequence request, at any time to tune out the stored memories for use.
This text is machine translated.
This text is machine translated.
























