• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek PPX-3601 Bench PSU (adjustable voltage) 36 (max.) 1 A (max.) 36 W USB , LAN, RS232, RS485 programmable No. of

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,255.00 / piece)
€ 1,255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Programmable power supply

  • No. of outputs 1 x
  • 36 (max.) / 1 A (max.)
  • 36 W
  • USB , LAN, RS232, RS485
  • programmable

Technical specifications

Type

PPX-3601

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

36 W

Technology

Linear regulated PSU

Interfaces

USB

LAN

RS232

RS485

Features

programmable

Dim

(L x W x H) 313 x 107 x 124 mm

Manufacturer's standards (no certificate)

Weight

5.5 kg

Output

USB

Output voltage (max.)

36 V

Max. output current

1 A

Width

107 mm

Height

124 mm

Length

313 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2373476 GW Instek PPX-3601 Bench PSU (adjustable voltage) 36 (max.) 1 A (max.) 36 W USB , LAN, RS232, RS485 programmable No. of

User & Safety Instructions

User & Safety Instructions 2373476 GW Instek PPX-3601 Bench PSU (adjustable voltage) 36 (max.) 1 A (max.) 36 W USB , LAN, RS232, RS485 programmable No. of

Description

PPX Series programmable high-precision DC power supplies include six models; PPX-1005(10V/5A/50W), PPX-2002(20V/2A/40W), PPX-2005(20V/5A/100W) ), PPX-3601(36V/1A/36W), PPX-3603(36V/3A/108W), AND PPX-10H01(100V/1A/100W). This series has the low output noise (0.35mVeff) and the fast transient response (<50μs) of conventional linear power supplies. It also offers constant voltage and constant current priority, the series can also set the rise and fall rates of voltage and current separately, as well as the delay time for switching the output on and off separately.

The PPX series has four current and two voltage levels to allow the user to take high-precision measurements, and via the data logger function the measurement protocols in the USB for long-term measurements and recordings of IoT devices, portable devices, wearables and sensor components.

In order to extend the useful life of portable devices and wearables, manufacturers not only need to improve the operating efficiency of the circuit, but also reduce standby power consumption as much as possible. To meet the needs of users in power-saving measurement applications, GW Instek has launched the PPX series with current sensing resolutions (0,1μA, 1μA, 10μA, 0.1mA) and voltage sensing resolutions (0.1mV, 1mV) to provide power for portable and portable devices. When the device enters Hibernation or Standby mode, the PPX series can continue to measure the subtle changes in the test sample's current.

The PPX series offers the "Test sequence" function, which allows the user to select any output waveform. The rise or fall time and the voltage retention time of each step can be set. For operation, the user can edit the parameters directly on the front panel of the PPX series, or the CSV file can be edited via the computer and imported into the PPX series, and the PPX series can be edited remotely. In addition, the PPX series OCP delay function allows the user to flexibly adjust the time for activation of the overcurrent protection to the properties of the test specimen in order to protect the test specimen and at the same time to check the current change of the test specimen within a certain period of time.

In addition to voltage, current and power measurement, the PPX series also supports temperature measurement. In conjunction with a K-type thermocouple, the temperature range of -200°C ~ +1372°C can be measured. Supported standard communication interfaces include USB, LAN, RS-232, RS-485 and an optional GPIB interface.

This text is machine translated.

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)