
Highlights & Details
Programmable power supply
- No. of outputs 1 x
- 36 (max.) / 3 A (max.)
- 108 W
- USB , LAN, RS232, RS485
- programmable
Technical specifications
- Type
PPX-3603
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
108 W
- Technology
Linear regulated PSU
- Interfaces
USB
LAN
RS232
RS485
- Features
programmable
- Dim
(L x W x H) 313 x 107 x 124 mm
Manufacturer's standards (no certificate)
- Weight
5.5 kg
- Output
USB
- Output voltage (max.)
36 V
- Max. output current
3 A
- Width
107 mm
- Height
124 mm
- Length
313 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2373470 GW Instek PPX-3603 Bench PSU (adjustable voltage) 36 (max.) 3 A (max.) 108 W USB , LAN, RS232, RS485 programmable No. of
User & Safety Instructions
User & Safety Instructions 2373470 GW Instek PPX-3603 Bench PSU (adjustable voltage) 36 (max.) 3 A (max.) 108 W USB , LAN, RS232, RS485 programmable No. of
Description
The PPX series has four current and two voltage levels to allow the user to take high-precision measurements, and via the data logger function the measurement protocols in the USB for long-term measurements and recordings of IoT devices, portable devices, wearables and sensor components.
In order to extend the useful life of portable devices and wearables, manufacturers not only need to improve the operating efficiency of the circuit, but also reduce standby power consumption as much as possible. To meet the needs of users in power-saving measurement applications, GW Instek has launched the PPX series with current sensing resolutions (0,1μA, 1μA, 10μA, 0.1mA) and voltage sensing resolutions (0.1mV, 1mV) to provide power for portable and portable devices. When the device enters Hibernation or Standby mode, the PPX series can continue to measure the subtle changes in the test sample's current.
The PPX series offers the "Test sequence" function, which allows the user to select any output waveform. The rise or fall time and the voltage retention time of each step can be set. For operation, the user can edit the parameters directly on the front panel of the PPX series, or the CSV file can be edited via the computer and imported into the PPX series, and the PPX series can be edited remotely. In addition, the PPX series OCP delay function allows the user to flexibly adjust the time for activation of the overcurrent protection to the properties of the test specimen in order to protect the test specimen and at the same time to check the current change of the test specimen within a certain period of time.
In addition to voltage, current and power measurement, the PPX series also supports temperature measurement. In conjunction with a K-type thermocouple, the temperature range of -200°C ~ +1372°C can be measured. Supported standard communication interfaces include USB, LAN, RS-232, RS-485 and an optional GPIB interface.
This text is machine translated.























